Part Details for IXGP4N100 by Littelfuse Inc
Overview of IXGP4N100 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXGP4N100
IXGP4N100 CAD Models
IXGP4N100 Part Data Attributes
|
IXGP4N100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXGP4N100
Littelfuse Inc
Insulated Gate Bipolar Transistor, 8A I(C), 1000V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1220 ns | |
Turn-on Time-Nom (ton) | 45 ns |
Alternate Parts for IXGP4N100
This table gives cross-reference parts and alternative options found for IXGP4N100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXGP4N100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTP20N60C3R | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Harris Semiconductor | IXGP4N100 vs HGTP20N60C3R |
SGW6N60UFD | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, D2PAK-3 | Samsung Semiconductor | IXGP4N100 vs SGW6N60UFD |
SGP5N60RUFD | Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-220, TO-220, 3 PIN | Samsung Semiconductor | IXGP4N100 vs SGP5N60RUFD |
HGT1S12N60B3S9A | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-263AB, | Fairchild Semiconductor Corporation | IXGP4N100 vs HGT1S12N60B3S9A |
HGT1S3N60B3S | Insulated Gate Bipolar Transistor, 7A I(C), 600V V(BR)CES, N-Channel, TO-263AB, | Fairchild Semiconductor Corporation | IXGP4N100 vs HGT1S3N60B3S |
APT45GL100BN | 45A, 1000V, N-CHANNEL IGBT, TO-247 | Microsemi Corporation | IXGP4N100 vs APT45GL100BN |
IXDA20N120AS | Insulated Gate Bipolar Transistor, 34A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, D2PAK-3 | IXYS Corporation | IXGP4N100 vs IXDA20N120AS |
SGW15N120 | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | IXGP4N100 vs SGW15N120 |
HGTG18N120BN_NL | Insulated Gate Bipolar Transistor, 54A I(C), 1200V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | IXGP4N100 vs HGTG18N120BN_NL |
IXSH30N60B | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXGP4N100 vs IXSH30N60B |