Part Details for IXGT32N170 by Littelfuse Inc
Overview of IXGT32N170 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGT32N170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1187
|
Newark | Disc Igbt Npt-Hi Voltage To-268Aa/ Tube |Littelfuse IXGT32N170 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 | Buy Now |
Part Details for IXGT32N170
IXGT32N170 CAD Models
IXGT32N170 Part Data Attributes
|
IXGT32N170
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXGT32N170
Littelfuse Inc
Insulated Gate Bipolar Transistor, 75A I(C), 1700V V(BR)CES, N-Channel, TO-268, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-268 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 920 ns | |
Turn-on Time-Nom (ton) | 90 ns |