Part Details for IXGT32N170A by IXYS Corporation
Overview of IXGT32N170A by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGT32N170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGT32N170A-ND
|
DigiKey | IGBT NPT 1700V 32A TO268AA Min Qty: 300 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5796 | Buy Now |
DISTI #
747-IXGT32N170A
|
Mouser Electronics | IGBTs 72 Amps 1700 V 5.0 V Rds RoHS: Compliant | 0 |
|
$18.5900 | Order Now |
|
Future Electronics | 1700 V,72 A Very High Voltage NPT IGBT, TO-268 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$17.2400 / $17.5800 | Buy Now |
DISTI #
IXGT32N170A
|
TTI | IGBTs 72 Amps 1700 V 5.0 V Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$20.7200 | Buy Now |
DISTI #
IXGT32N170A
|
TME | Transistor: IGBT, NPT, 1.7kV, 21A, 350W, TO268 Min Qty: 1 | 0 |
|
$20.9900 / $29.2500 | RFQ |
|
New Advantage Corporation | IGBT DIS.SINGLE 21A 1700V H.VOLTAGE TO268(D3PAK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 48 |
|
$35.9800 / $38.5500 | Buy Now |
|
Sense Electronic Company Limited | TO-268AA | 4960 |
|
RFQ |
Part Details for IXGT32N170A
IXGT32N170A CAD Models
IXGT32N170A Part Data Attributes
|
IXGT32N170A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGT32N170A
IXYS Corporation
Insulated Gate Bipolar Transistor, 32A I(C), 1700V V(BR)CES, N-Channel, TO-268, TO-268, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268 | |
Package Description | TO-268, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 32 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-268 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 370 ns | |
Turn-on Time-Nom (ton) | 107 ns |