Part Details for IXGT32N90B2 by IXYS Corporation
Overview of IXGT32N90B2 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for IXGT32N90B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGT32N90B2-ND
|
DigiKey | IGBT PT 900V 64A TO268AA Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-IXGT32N90B2
|
Mouser Electronics | IGBT Transistors 32 Amps 900V 2.7 Rds | 0 |
|
Order Now |
Part Details for IXGT32N90B2
IXGT32N90B2 CAD Models
IXGT32N90B2 Part Data Attributes
|
IXGT32N90B2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGT32N90B2
IXYS Corporation
Insulated Gate Bipolar Transistor, 64A I(C), 900V V(BR)CES, N-Channel, TO-268AA, TO-268, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268AA | |
Package Description | TO-268, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 64 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 690 ns | |
Turn-on Time-Nom (ton) | 42 ns |