Part Details for IXGT6N170-TRL by IXYS Corporation
Overview of IXGT6N170-TRL by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for IXGT6N170-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-IXGT6N170-TRLTR-ND
|
DigiKey | IGBT 1700V 12A TO268 Min Qty: 400 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1003 / $8.2748 | Buy Now |
DISTI #
747-IXGT6N170-TRL
|
Mouser Electronics | IGBT Transistors IXGT6N170 TRL RoHS: Compliant | 0 |
|
$8.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$3.8400 | Buy Now |
DISTI #
IXGT6N170-TRL
|
TTI | IGBT Transistors IXGT6N170 TRL Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$6.6100 / $7.0100 | Buy Now |
Part Details for IXGT6N170-TRL
IXGT6N170-TRL CAD Models
IXGT6N170-TRL Part Data Attributes
|
IXGT6N170-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGT6N170-TRL
IXYS Corporation
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | TO-268, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 85 ns | |
VCEsat-Max | 4 V |