Part Details for IXGT6N170A-TRL by IXYS Corporation
Overview of IXGT6N170A-TRL by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for IXGT6N170A-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-IXGT6N170A-TRLTR-ND
|
DigiKey | IGBT 1700V 6A TO268 Min Qty: 400 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8456 / $11.5936 | Buy Now |
DISTI #
747-IXGT6N170A-TRL
|
Mouser Electronics | IGBT Transistors IXGT6N170A TRL RoHS: Compliant | 0 |
|
$11.6000 | Order Now |
|
Future Electronics | IXGT6N170 Series 1700 V 6 A Surface Mount High Voltage IGBT Transistor - TO-268 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$11.0400 | Buy Now |
DISTI #
IXGT6N170A-TRL
|
TTI | IGBT Transistors IXGT6N170A TRL Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$9.2600 / $10.0200 | Buy Now |
Part Details for IXGT6N170A-TRL
IXGT6N170A-TRL CAD Models
IXGT6N170A-TRL Part Data Attributes
|
IXGT6N170A-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGT6N170A-TRL
IXYS Corporation
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | TO-268, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 65 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 465 ns | |
Turn-off Time-Nom (toff) | 252 ns | |
Turn-on Time-Nom (ton) | 86 ns | |
VCEsat-Max | 7 V |