IXGX55N120A3D1
Description: Insulated Gate Bipolar Transistor, 125A I(C), 1200V V(BR)CES, N-Channel,

Overview of IXGX55N120A3D1 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IXGX55N120A3D1 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 747-IXGX55N120A3D1
Mouser Electronics IGBT Transistors IGBT RoHS: Compliant 0
  • 1 $15.9100
  • 10 $14.0200
  • 30 $13.6400
  • 60 $12.8700
  • 120 $12.1100
  • 270 $11.7300
  • 510 $10.9800
$10.9800 / $15.9100 Order Now

CAD Models for IXGX55N120A3D1 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXGX55N120A3D1 by IXYS Corporation

IXGX55N120A3D1
IXYS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
125 A
Collector-Emitter Voltage-Max
1200 V
Gate-Emitter Thr Voltage-Max
5 V
Gate-Emitter Voltage-Max
20 V
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
460 W
Surface Mount
NO
Want to compare parts?
  1. IXGX55N120A3D1
    IXYS Corporation
    Insulated Gate Bipolar Transistor, 125A I(C), 1200V V(BR)CES, N-Channel,
    VS

Related Parts for IXGX55N120A3D1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXGX55N120A3D1 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXGX55N120A3D1 by IXYS Corporation

Select Manufacturer
Which Manufacturer of IXGX55N120A3D1 would you like to use for your alert(s)?
  • Please alert me when IXGX55N120A3D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXGX55N120A3D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXGX55N120A3D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXGX55N120A3D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXGX55N120A3D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXGX55N120A3D1 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: