Part Details for IXGX55N120A3H1 by IXYS Corporation
Overview of IXGX55N120A3H1 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGX55N120A3H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGX55N120A3H1-ND
|
DigiKey | IGBT 1200V 125A 460W PLUS247 Min Qty: 300 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.4291 | Buy Now |
DISTI #
747-IXGX55N120A3H1
|
Mouser Electronics | IGBTs Low-Frequency Range Low Vcesat w/ Diode RoHS: Compliant | 0 |
|
$17.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$15.6500 | Buy Now |
DISTI #
IXGX55N120A3H1
|
TTI | IGBTs Low-Frequency Range Low Vcesat w/ Diode Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$19.3600 | Buy Now |
DISTI #
IXGX55N120A3H1
|
TME | Transistor: IGBT, GenX3™, 1.2kV, 55A, 460W, PLUS247™ Min Qty: 1 | 0 |
|
$17.4200 / $24.3400 | RFQ |
|
Sense Electronic Company Limited | TO-247-3 | 4669 |
|
RFQ |
Part Details for IXGX55N120A3H1
IXGX55N120A3H1 CAD Models
IXGX55N120A3H1 Part Data Attributes
|
IXGX55N120A3H1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGX55N120A3H1
IXYS Corporation
Insulated Gate Bipolar Transistor, 125A I(C), 1200V V(BR)CES, N-Channel, PLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA FAST, LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 125 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 460 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1253 ns | |
Turn-on Time-Nom (ton) | 70 ns |