IXGX55N120A3H1
Description: Insulated Gate Bipolar Transistor,

Overview of IXGX55N120A3H1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IXGX55N120A3H1 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH1211
Newark Disc Igbt Pt-Low Frequency To-247Ad/ Tube |Littelfuse IXGX55N120A3H1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $16.3900
  • 500 $15.2200
$15.2200 / $16.3900 Buy Now

CAD Models for IXGX55N120A3H1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXGX55N120A3H1 by Littelfuse Inc

IXGX55N120A3H1
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
125 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
460 W
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
1253 ns
Turn-on Time-Nom (ton)
70 ns
VCEsat-Max
2.3 V
Want to compare parts?
  1. IXGX55N120A3H1
    Littelfuse Inc
    Insulated Gate Bipolar Transistor,
    VS

Alternate Parts for IXGX55N120A3H1

This table gives cross-reference parts and alternative options found for IXGX55N120A3H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXGX55N120A3H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APT50GN120L2DQ2G Insulated Gate Bipolar Transistor, 134A I(C), 1200V V(BR)CES, N-Channel Microchip Technology Inc IXGX55N120A3H1 vs APT50GN120L2DQ2G

Related Parts for IXGX55N120A3H1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXGX55N120A3H1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXGX55N120A3H1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXGX55N120A3H1 would you like to use for your alert(s)?
  • Please alert me when IXGX55N120A3H1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXGX55N120A3H1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXGX55N120A3H1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXGX55N120A3H1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXGX55N120A3H1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXGX55N120A3H1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: