Part Details for IXKR47N60C5 by IXYS Corporation
Overview of IXKR47N60C5 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXKR47N60C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXKR47N60C5
|
Mouser Electronics | MOSFETs 47 Amps 600V 0.045 Rds RoHS: Compliant | 25 |
|
$17.8100 / $24.2300 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 45 mOhm Power MOSFET - ISOPLUS247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$15.4800 / $15.7900 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$23.5048 / $26.1164 | Buy Now | |
DISTI #
IXKR47N60C5
|
TTI | MOSFETs 47 Amps 600V 0.045 Rds Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$15.7800 / $17.0800 | Buy Now |
DISTI #
IXKR47N60C5
|
TME | Transistor: N-MOSFET, unipolar, 600V, 47A, 278W, ISOPLUS247™ Min Qty: 1 | 13 |
|
$20.5000 / $28.6300 | Buy Now |
Part Details for IXKR47N60C5
IXKR47N60C5 CAD Models
IXKR47N60C5 Part Data Attributes
|
IXKR47N60C5
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXKR47N60C5
IXYS Corporation
Power Field-Effect Transistor, 47A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1950 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXKR47N60C5
This table gives cross-reference parts and alternative options found for IXKR47N60C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXKR47N60C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXKR47N60C5 | Power Field-Effect Transistor, | Littelfuse Inc | IXKR47N60C5 vs IXKR47N60C5 |
MKE38RK600DFELB-TRR | Power Field-Effect Transistor, | Littelfuse Inc | IXKR47N60C5 vs MKE38RK600DFELB-TRR |
APT50N60JCCU2 | Power Field-Effect Transistor, 50A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXKR47N60C5 vs APT50N60JCCU2 |
FMD47-06KC5 | Power Field-Effect Transistor, | Littelfuse Inc | IXKR47N60C5 vs FMD47-06KC5 |
FMD47-06KC5 | Power Field-Effect Transistor, 47A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS, I4PAK-5 | IXYS Corporation | IXKR47N60C5 vs FMD47-06KC5 |
FDM47-06KC5 | Power Field-Effect Transistor, | Littelfuse Inc | IXKR47N60C5 vs FDM47-06KC5 |