IXTA160N04T2
Description: Power Field-Effect Transistor,

Overview of IXTA160N04T2 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IXTA160N04T2 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH1303
Newark Discmsft Nchtrenchgate-Gen2 To-263D2/ Tube |Littelfuse IXTA160N04T2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7900
  • 500 $2.5400
  • 1,000 $2.2400
  • 2,500 $2.0800
$2.0800 / $2.7900 Buy Now
DISTI # C1S425201340995
Chip1Stop DiscMSFT NChTrenchGate-Gen2 TO-263D2 RoHS: Compliant 948
  • 1 $1.9200
$1.9200 Buy Now
DISTI # C1S425201314671
Chip1Stop DiscMSFT NChTrenchGate-Gen2 TO-263D2 RoHS: Compliant 500
  • 1 $1.9200
$1.9200 Buy Now

CAD Models for IXTA160N04T2 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IXTA160N04T2 by Littelfuse Inc

IXTA160N04T2
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
600 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
160 A
Drain-source On Resistance-Max
0.005 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
145 pF
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
250 W
Pulsed Drain Current-Max (IDM)
400 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXTA160N04T2
    Littelfuse Inc
    Power Field-Effect Transistor,
    VS

Alternate Parts for IXTA160N04T2

This table gives cross-reference parts and alternative options found for IXTA160N04T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA160N04T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXTP160N04T2 Power Field-Effect Transistor, 160A I(D), 40V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN IXYS Corporation IXTA160N04T2 vs IXTP160N04T2
IXTA160N04T2 Power Field-Effect Transistor, 160A I(D), 40V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN IXYS Corporation IXTA160N04T2 vs IXTA160N04T2

Related Parts for IXTA160N04T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXTA160N04T2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXTA160N04T2 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXTA160N04T2 would you like to use for your alert(s)?
  • Please alert me when IXTA160N04T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXTA160N04T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXTA160N04T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXTA160N04T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXTA160N04T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXTA160N04T2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: