Part Details for IXTA160N10T7 by Littelfuse Inc
Overview of IXTA160N10T7 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IXTA160N10T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1307
|
Newark | Discmsft Nchtrenchgate-Gen1 To-263D2/ Tube |Littelfuse IXTA160N10T7 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.7100 | Buy Now |
DISTI #
IXTA160N10T7-ND
|
DigiKey | MOSFET N-CH 100V 160A TO263-7 Min Qty: 300 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5791 | Buy Now |
Part Details for IXTA160N10T7
IXTA160N10T7 CAD Models
IXTA160N10T7 Part Data Attributes
|
IXTA160N10T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTA160N10T7
Littelfuse Inc
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for IXTA160N10T7
This table gives cross-reference parts and alternative options found for IXTA160N10T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA160N10T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH160N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA160N10T7 vs IXTH160N10T |
IXTQ160N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA160N10T7 vs IXTQ160N10T |
IXTH160N10T | Power Field-Effect Transistor, 160A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | IXTA160N10T7 vs IXTH160N10T |
IXTQ160N10T | Power Field-Effect Transistor, 160A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3PIN | IXYS Corporation | IXTA160N10T7 vs IXTQ160N10T |
IXTP160N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA160N10T7 vs IXTP160N10T |