Part Details for IXTA230N075T2-7 by Littelfuse Inc
Overview of IXTA230N075T2-7 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXTA230N075T2-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1332
|
Newark | Discmsft Nchtrenchgate-Gen2 To-263D2/ Tube |Littelfuse IXTA230N075T2-7 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.2000 | Buy Now |
DISTI #
IXTA230N075T2-7-ND
|
DigiKey | MOSFET N-CH 75V 230A TO263-7 Min Qty: 300 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8121 | Buy Now |
Part Details for IXTA230N075T2-7
IXTA230N075T2-7 CAD Models
IXTA230N075T2-7 Part Data Attributes
|
IXTA230N075T2-7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTA230N075T2-7
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for IXTA230N075T2-7
This table gives cross-reference parts and alternative options found for IXTA230N075T2-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA230N075T2-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTV250N075TS | Power Field-Effect Transistor, 250A I(D), 75V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220SMD, 3 PIN | IXYS Corporation | IXTA230N075T2-7 vs IXTV250N075TS |
IXTP230N075T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTA230N075T2-7 vs IXTP230N075T2 |
IXTH250N075T | Power Field-Effect Transistor, 250A I(D), 75V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXTA230N075T2-7 vs IXTH250N075T |
IXFP230N075T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTA230N075T2-7 vs IXFP230N075T2 |
IXTA220N075T7 | Power Field-Effect Transistor, 220A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 6 PIN | IXYS Corporation | IXTA230N075T2-7 vs IXTA220N075T7 |
IXFA230N075T2 | Power Field-Effect Transistor, 230A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXTA230N075T2-7 vs IXFA230N075T2 |
IXTA230N075T2 | Power Field-Effect Transistor, 230A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXTA230N075T2-7 vs IXTA230N075T2 |
IXFP230N075T2 | Power Field-Effect Transistor, 230A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXTA230N075T2-7 vs IXFP230N075T2 |
IXTQ250N075T | Power Field-Effect Transistor, 250A I(D), 75V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | IXTA230N075T2-7 vs IXTQ250N075T |
IXFH230N075T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTA230N075T2-7 vs IXFH230N075T2 |