Part Details for IXTA230N075T2-TRL by Littelfuse Inc
Overview of IXTA230N075T2-TRL by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXTA230N075T2-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1331
|
Newark | Ixta230N075T2 Trl/ Tr |Littelfuse IXTA230N075T2-TRL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3700 / $4.3000 | Buy Now |
DISTI #
5656-IXTA230N075T2-TRLTR-ND
|
DigiKey | MOSFET N-CH 75V 230A TO263 Min Qty: 800 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3292 / $3.9476 | Buy Now |
Part Details for IXTA230N075T2-TRL
IXTA230N075T2-TRL CAD Models
IXTA230N075T2-TRL Part Data Attributes
|
IXTA230N075T2-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTA230N075T2-TRL
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |