Part Details for IXTA24P085T by IXYS Corporation
Overview of IXTA24P085T by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA24P085T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA24P085T
|
Mouser Electronics | MOSFETs 24 Amps 85V 0.065 Rds RoHS: Compliant | 515 |
|
$1.2600 / $2.7100 | Buy Now |
|
Future Electronics | Single P-Channel 85 V 65 mOhm 83 W Power Mosfet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$1.2700 / $1.4000 | Buy Now |
DISTI #
IXTA24P085T
|
TTI | MOSFETs 24 Amps 85V 0.065 Rds Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 150 In Stock |
|
$1.2700 / $1.7400 | Buy Now |
DISTI #
IXTA24P085T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -85V, -24A, 83W, TO263 Min Qty: 1 | 0 |
|
$1.6500 / $2.3000 | RFQ |
Part Details for IXTA24P085T
IXTA24P085T CAD Models
IXTA24P085T Part Data Attributes
|
IXTA24P085T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA24P085T
IXYS Corporation
Power Field-Effect Transistor, 24A I(D), 85V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 85 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTA24P085T
This table gives cross-reference parts and alternative options found for IXTA24P085T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA24P085T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP24P085T | Power Field-Effect Transistor, 24A I(D), 85V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXTA24P085T vs IXTP24P085T |