Part Details for IXTA36N30T by IXYS Corporation
Overview of IXTA36N30T by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA36N30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTA36N30T-ND
|
DigiKey | MOSFET N-CH 300V 36A TO263 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-IXTA36N30T
|
Mouser Electronics | MOSFET 36 Amps 300V 110 Rds RoHS: Compliant | 0 |
|
$1.3100 / $2.8100 | Order Now |