Part Details for IXTA3N100D2-TRL by IXYS Corporation
Overview of IXTA3N100D2-TRL by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTA3N100D2-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA3N100D2-TRL
|
Mouser Electronics | MOSFETs IXTA3N100D2 TRL RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
|
Future Electronics | IXTA3 Series N-Channel 1000 V 3A 125W Surface Mount MOSFET TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.6500 | Buy Now |
DISTI #
IXTA3N100D2-TRL
|
TTI | MOSFETs IXTA3N100D2 TRL Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$3.2600 / $3.5900 | Buy Now |
Part Details for IXTA3N100D2-TRL
IXTA3N100D2-TRL CAD Models
IXTA3N100D2-TRL Part Data Attributes
|
IXTA3N100D2-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA3N100D2-TRL
IXYS Corporation
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |