Part Details for IXTA3N100D2 by IXYS Corporation
Overview of IXTA3N100D2 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTA3N100D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA3N100D2
|
Mouser Electronics | MOSFET N-CH MOSFETS (D2) 1000V 3A RoHS: Compliant | 300 |
|
$3.2600 / $6.1500 | Buy Now |
|
Future Electronics | MOSFET N-CH MOSFETS (D2) 1000V 3A RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.5800 / $3.9000 | Buy Now |
|
Future Electronics | MOSFET N-CH MOSFETS (D2) 1000V 3A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 300 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.5800 / $4.2900 | Buy Now |
DISTI #
IXTA3N100D2
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 3A, 125W, TO263, 17ns Min Qty: 1 | 0 |
|
$3.3200 / $4.6500 | RFQ |
DISTI #
SMC-IXTA3N100D2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 362 |
|
RFQ |
Part Details for IXTA3N100D2
IXTA3N100D2 CAD Models
IXTA3N100D2 Part Data Attributes
|
IXTA3N100D2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA3N100D2
IXYS Corporation
Power Field-Effect Transistor, 5.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain-source On Resistance-Max | 5.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |