IXTA3N100D2HV
Description: Power Field-Effect Transistor,

Overview of IXTA3N100D2HV by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IXTA3N100D2HV by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK0458
Newark Mosfet, 3A, 1Kv, 125W, To-263-3 Rohs Compliant: Yes |Littelfuse IXTA3N100D2HV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.2300
  • 25 $5.2300
  • 100 $4.2300
  • 250 $4.0000
  • 500 $3.7600
  • 1,000 $3.2200
  • 2,500 $3.0700
$3.0700 / $6.2300 Buy Now
DISTI # 03AH1345
Newark Discmosfet N-Ch Depl Mode-D2 To-263D2/Tube |Littelfuse IXTA3N100D2HV RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.6000
  • 500 $3.0700
$3.0700 / $3.6000 Buy Now
DISTI # IXTA3N100D2HV-ND
DigiKey MOSFET N-CH 1000V 3A TO263HV Min Qty: 1 Lead time: 57 Weeks Container: Tube 497
In Stock
  • 1 $6.3600
  • 50 $5.0406
  • 100 $4.3205
  • 500 $3.8404
  • 1,000 $3.2884
  • 2,000 $3.0963
$3.0963 / $6.3600 Buy Now

CAD Models for IXTA3N100D2HV by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXTA3N100D2HV by Littelfuse Inc

IXTA3N100D2HV
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
Drain-source On Resistance-Max
6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
17 pF
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. IXTA3N100D2HV
    Littelfuse Inc
    Power Field-Effect Transistor,
    VS

Related Parts for IXTA3N100D2HV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXTA3N100D2HV by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXTA3N100D2HV by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXTA3N100D2HV would you like to use for your alert(s)?
  • Please alert me when IXTA3N100D2HV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXTA3N100D2HV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXTA3N100D2HV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXTA3N100D2HV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXTA3N100D2HV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXTA3N100D2HV by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: