Part Details for IXTA3N150HV by IXYS Integrated Circuits Division
Overview of IXTA3N150HV by IXYS Integrated Circuits Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA3N150HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | MOSFET DIS.3A 1500V N-CH TO263(D2PAK) H.VOLT SMT | 0 |
|
$11.1304 / $11.9095 | RFQ |
|
Win Source Electronics | MOSFET N-CH 1500V 3A TO263 / N-Channel 1500 V 3A (Tc) 250W (Tc) Surface Mount TO-263AA | 13000 |
|
$7.5370 / $11.3050 | Buy Now |