Part Details for IXTA4N80P-TRL by IXYS Corporation
Overview of IXTA4N80P-TRL by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA4N80P-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-IXTA4N80P-TRLTR-ND
|
DigiKey | MOSFET N-CH 800V 3.6A TO263 Min Qty: 800 Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2128 / $1.5633 | Buy Now |
DISTI #
747-IXTA4N80P-TRL
|
Mouser Electronics | MOSFET IXTA4N80P TRL RoHS: Compliant | 0 |
|
$1.2100 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
IXTA4N80P-TRL
|
TTI | MOSFET IXTA4N80P TRL Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.1700 / $1.3100 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.3.6A 800V N-CH TO263(D2PAK) POLARHV SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 13654 |
|
$1.6500 / $1.7700 | Buy Now |
Part Details for IXTA4N80P-TRL
IXTA4N80P-TRL CAD Models
IXTA4N80P-TRL Part Data Attributes
|
IXTA4N80P-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA4N80P-TRL
IXYS Corporation
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |