Part Details for IXTA50N25T by IXYS Corporation
Overview of IXTA50N25T by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA50N25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA50N25T
|
Mouser Electronics | MOSFET 50 Amps 250V 50 Rds | 258 |
|
$2.8800 / $5.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.9900 | Buy Now |
DISTI #
IXTA50N25T
|
TTI | MOSFET 50 Amps 250V 50 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
IXTA50N25T
|
TME | Transistor: N-MOSFET, unipolar, 250V, 50A, 400W, TO263, 166ns Min Qty: 1 | 0 |
|
$3.1900 / $4.4600 | RFQ |
|
Chip1Cloud | MOSFET N-CH 250V 50A TO-263 | 3900 |
|
RFQ |
Part Details for IXTA50N25T
IXTA50N25T CAD Models
IXTA50N25T Part Data Attributes:
|
IXTA50N25T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA50N25T
IXYS Corporation
Power Field-Effect Transistor, 50A I(D), 250V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 400 W | |
Pulsed Drain Current-Max (IDM) | 130 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTA50N25T
This table gives cross-reference parts and alternative options found for IXTA50N25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA50N25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTQ50N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA50N25T vs IXTQ50N25T |
IXTA50N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA50N25T vs IXTA50N25T |
IXTH50N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA50N25T vs IXTH50N25T |
IXTP50N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA50N25T vs IXTP50N25T |
IXTH50N25T | Power Field-Effect Transistor, 50A I(D), 250V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXTA50N25T vs IXTH50N25T |
IXTP50N25T | Power Field-Effect Transistor, 50A I(D), 250V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXTA50N25T vs IXTP50N25T |
IXTQ50N25T | Power Field-Effect Transistor, 50A I(D), 250V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXTA50N25T vs IXTQ50N25T |