Part Details for IXTA62N15P by Littelfuse Inc
Overview of IXTA62N15P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA62N15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1408
|
Newark | Mosfet, N-Ch, 150V, 62A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:62A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5.5V Rohs Compliant: Yes |Littelfuse IXTA62N15P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$1.9200 | Buy Now |
DISTI #
IXTA62N15P-ND
|
DigiKey | MOSFET N-CH 150V 62A TO263 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
272 In Stock |
|
$2.4055 / $4.9400 | Buy Now |
Part Details for IXTA62N15P
IXTA62N15P CAD Models
IXTA62N15P Part Data Attributes:
|
IXTA62N15P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTA62N15P
Littelfuse Inc
Power Field-Effect Transistor, 62A I(D), 150V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 62 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTA62N15P
This table gives cross-reference parts and alternative options found for IXTA62N15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA62N15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP62N15P | Power Field-Effect Transistor, 62A I(D), 150V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IXTA62N15P vs IXTP62N15P |
2SK3592-01S | Power Field-Effect Transistor, 57A I(D), 150V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TPACK-3 | Fuji Electric Co Ltd | IXTA62N15P vs 2SK3592-01S |
2SK3592-01SJ | Power Field-Effect Transistor, 57A I(D), 150V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fuji Electric Co Ltd | IXTA62N15P vs 2SK3592-01SJ |
IXTQ62N15P | Power Field-Effect Transistor, 62A I(D), 150V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Littelfuse Inc | IXTA62N15P vs IXTQ62N15P |