Part Details for IXTA76P10T-TRL by Littelfuse Inc
Overview of IXTA76P10T-TRL by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA76P10T-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1419
|
Newark | Ixta76P10T Trl/ Tr |Littelfuse IXTA76P10T-TRL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3700 / $4.3000 | Buy Now |
DISTI #
5656-IXTA76P10T-TRLCT-ND
|
DigiKey | MOSFET P-CH 100V 76A TO263 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2481 In Stock |
|
$3.3292 / $6.2600 | Buy Now |
DISTI #
83631763
|
Verical | Trans MOSFET P-CH 100V 76A 3-Pin(2+Tab) TO-263AA Min Qty: 800 Package Multiple: 800 Date Code: 2425 | Americas - 12000 |
|
$3.2570 / $3.3120 | Buy Now |
DISTI #
66369022
|
Verical | Trans MOSFET P-CH 100V 76A 3-Pin(2+Tab) TO-263AA Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 119 |
|
$3.4970 | Buy Now |
DISTI #
C1S425201799492
|
Chip1Stop | IXTA76P10T TRL RoHS: Compliant | 12000 |
|
$3.2570 / $3.3120 | Buy Now |
DISTI #
C1S425201267595
|
Chip1Stop | IXTA76P10T TRL RoHS: Compliant | 119 |
|
$3.6100 / $4.5800 | Buy Now |
Part Details for IXTA76P10T-TRL
IXTA76P10T-TRL CAD Models
IXTA76P10T-TRL Part Data Attributes
|
IXTA76P10T-TRL
Littelfuse Inc
Buy Now
|
Compare Parts:
IXTA76P10T-TRL
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |