-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXTB30N100L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTB30N100L
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
This table gives cross-reference parts and alternative options found for IXTB30N100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTB30N100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10030L2VRG | Power Field-Effect Transistor, 33A I(D), 1000V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264MAX, 3 PIN | Microsemi Corporation | IXTB30N100L vs APT10030L2VRG |
IXTN30N100L | Power Field-Effect Transistor, 30A I(D), 1000V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | IXYS Corporation | IXTB30N100L vs IXTN30N100L |
IXFK30N100Q2 | Power Field-Effect Transistor, 30A I(D), 1000V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Littelfuse Inc | IXTB30N100L vs IXFK30N100Q2 |
APT29F100B2 | Power Field-Effect Transistor, 30A I(D), 1000V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXTB30N100L vs APT29F100B2 |
APT10030L2VFRG | Power Field-Effect Transistor, 33A I(D), 1000V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264MAX, 3 PIN | Microsemi Corporation | IXTB30N100L vs APT10030L2VFRG |
APT29F100B2 | Power Field-Effect Transistor, 30A I(D), 1000V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, T-MAX, 3 PIN | Microsemi Corporation | IXTB30N100L vs APT29F100B2 |
APT31M100B2 | Power Field-Effect Transistor, 32A I(D), 1000V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXTB30N100L vs APT31M100B2 |
IXFX32N90P | Power Field-Effect Transistor, 32A I(D), 900V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | Littelfuse Inc | IXTB30N100L vs IXFX32N90P |
IXTB30N100L | Power Field-Effect Transistor, 30A I(D), 1000V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS264, 3 PIN | IXYS Corporation | IXTB30N100L vs IXTB30N100L |
APT29F100L | Power Field-Effect Transistor, 30A I(D), 1000V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | IXTB30N100L vs APT29F100L |