-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1471
|
Newark | Mosfet, N-Ch, 100V, 16A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:16A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:-, Product Range:- Rohs Compliant: Yes |Littelfuse IXTH16N10D2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.8900 / $17.2200 | Buy Now |
DISTI #
3949091
|
element14 Asia-Pacific | MOSFET, N-CH, 100V, 16A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.3726 / $15.9868 | Buy Now |
DISTI #
3949091
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 62 Weeks, 3 Days Container: Each | 280 |
|
$12.8168 / $19.0242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXTH16N10D2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTH16N10D2
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |