Part Details for IXTH1N170DHV by IXYS Corporation
Overview of IXTH1N170DHV by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTH1N170DHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTH1N170DHV
|
Mouser Electronics | MOSFETs TO247 1.7KV 1A N-CH DEPL RoHS: Compliant | 1380 |
|
$11.3400 / $19.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 29 Weeks Container: Tube | 0Tube |
|
$11.0800 | Buy Now |
DISTI #
IXTH1N170DHV
|
TTI | MOSFETs TO247 1.7KV 1A N-CH DEPL Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$11.3500 | Buy Now |
DISTI #
IXTH1N170DHV
|
TME | Transistor: N-MOSFET, unipolar, 1.7kV, 1A, 290W, TO247HV, 30ns Min Qty: 1 | 0 |
|
$12.2800 / $17.0800 | RFQ |
|
New Advantage Corporation | MOSFET DIS.1A 1700V N-CH TO-247HV DEPLETION MODE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 220 |
|
$27.7500 / $29.7300 | Buy Now |