Part Details for IXTH1N250 by IXYS Integrated Circuits Division
Overview of IXTH1N250 by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTH1N250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 2500V 1.5A TO-247AD / N-Channel 2500 V 1.5A (Tc) Through Hole TO-247AD | 1108 |
|
$29.8328 / $44.7492 | Buy Now |