Part Details for IXTK110N20L2 by IXYS Corporation
Overview of IXTK110N20L2 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTK110N20L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTK110N20L2
|
Mouser Electronics | MOSFET LINEAR L2 SERIES MOSFET 200V 110A RoHS: Compliant | 3003 |
|
$28.0100 / $36.5700 | Buy Now |
|
Future Electronics | N-Channel 200 V 110 A 24 mΩ Through Hole Linear L2 Power Mosfet - TO-264AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 408Tube |
|
$25.3900 / $26.6600 | Buy Now |
DISTI #
75725220
|
Verical | Trans MOSFET N-CH 200V 110A 3-Pin(3+Tab) TO-264 Min Qty: 25 Package Multiple: 25 Date Code: 2343 | Americas - 250 |
|
$35.2286 / $37.0511 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 110A I(D), 200V, 0.024OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-264AA | 19 |
|
$24.4530 | Buy Now |
DISTI #
IXTK110N20L2
|
TTI | MOSFET LINEAR L2 SERIES MOSFET 200V 110A Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$24.3900 / $25.8900 | Buy Now |
DISTI #
IXTK110N20L2
|
TME | Transistor: N-MOSFET, unipolar, 200V, 110A, 960W, TO264, 420ns Min Qty: 1 | 0 |
|
$29.8700 / $41.8000 | RFQ |
|
New Advantage Corporation | MOSFET DIS.110A 200V N-CH TO-264 LINEARL2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 201 |
|
$51.4600 / $55.1400 | Buy Now |
Part Details for IXTK110N20L2
IXTK110N20L2 CAD Models
IXTK110N20L2 Part Data Attributes:
|
IXTK110N20L2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTK110N20L2
IXYS Corporation
Power Field-Effect Transistor, 110A I(D), 200V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264AA | |
Package Description | PLASTIC, TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 5000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 960 W | |
Pulsed Drain Current-Max (IDM) | 275 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for IXTK110N20L2
This table gives cross-reference parts and alternative options found for IXTK110N20L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTK110N20L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTX110N20L2 | Power Field-Effect Transistor, 110A I(D), 200V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXTK110N20L2 vs IXTX110N20L2 |
IXTK110N20L2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTK110N20L2 vs IXTK110N20L2 |
IXTX110N20L2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTK110N20L2 vs IXTX110N20L2 |