There are no models available for this part yet.
Overview of IXTK110N30 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXTK110N30 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXTK110N30
|
Mouser Electronics | MOSFETs 110 Amps 300V 0.026 Rds RoHS: Compliant | 0 |
|
Order Now |
CAD Models for IXTK110N30 by IXYS Corporation
Part Data Attributes for IXTK110N30 by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-264AA
|
Package Description
|
TO-264AA, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
4000 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
300 V
|
Drain Current-Max (ID)
|
110 A
|
Drain-source On Resistance-Max
|
0.026 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-264AA
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
440 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXTK110N30
This table gives cross-reference parts and alternative options found for IXTK110N30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTK110N30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFK120N30T | Power Field-Effect Transistor, 120A I(D), 300V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | IXTK110N30 vs IXFK120N30T |
IXFX120N30T | Power Field-Effect Transistor, | Littelfuse Inc | IXTK110N30 vs IXFX120N30T |
IXFX120N30T | Power Field-Effect Transistor, 120A I(D), 300V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXTK110N30 vs IXFX120N30T |
IXFK120N30T | Power Field-Effect Transistor, | Littelfuse Inc | IXTK110N30 vs IXFK120N30T |
Related Parts for IXTK110N30
-
IXTK120N20PPower Field-Effect Transistors
-
MC56F8025VLDMicrocontrollers
-
LMZ31710RVQRSwitching Regulator or Controllers
-
1N5614USRectifier Diodes
-
CSLA1CHOther Analog ICs
-
UVR1H470MED1TAFixed Capacitors
-
ADP121-AUJZ15R7Linear Regulator ICs
-
ISL84517IH-TMultiplexers or Switches
-
CRCW060360R4FKEAFixed Resistors