Part Details for IXTK120N25P by IXYS Corporation
Overview of IXTK120N25P by IXYS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTK120N25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7653
|
Newark | Mosfet, N, To-264, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:120A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Power Dissipation:700W Rohs Compliant: Yes |Ixys Semiconductor IXTK120N25P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $16.0300 | Buy Now |
DISTI #
747-IXTK120N25P
|
Mouser Electronics | MOSFET 120 Amps 250V 0.024 Rds RoHS: Compliant | 14 |
|
$15.4100 / $15.4200 | Buy Now |
|
Future Electronics | Single N-Channel 250 V 24 mOhm 700 W Power MOSFET - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$9.3200 / $9.5500 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 120 A, 250 V, 0.024 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA | 2 |
|
$14.4750 | Buy Now |
DISTI #
IXTK120N25P
|
TTI | MOSFET 120 Amps 250V 0.024 Rds Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$9.3400 / $9.5300 | Buy Now |
DISTI #
IXTK120N25P
|
TME | Transistor: N-MOSFET, Polar™, unipolar, 250V, 120A, 700W, TO264 Min Qty: 1 | 284 |
|
$12.3800 / $17.4400 | Buy Now |
DISTI #
SMC-IXTK120N25P
|
Sensible Micro Corporation | Mosfet 120 Amps 250V 0.024 Rds RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tubes | 75 |
|
$8.6880 / $10.3170 | RFQ |
|
Chip1Cloud | MOSFET N-CH 250V 120A TO-264 | 8000 |
|
RFQ | |
DISTI #
1427358
|
element14 Asia-Pacific | MOSFET, N, TO-264 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.9932 / $15.9614 | Buy Now |
Part Details for IXTK120N25P
IXTK120N25P CAD Models
IXTK120N25P Part Data Attributes:
|
IXTK120N25P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTK120N25P
IXYS Corporation
Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264AA | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 700 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTK120N25P
This table gives cross-reference parts and alternative options found for IXTK120N25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTK120N25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX1871 | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | IXYS Corporation | IXTK120N25P vs IXFX1871 |
IXFK120N25P | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | IXTK120N25P vs IXFK120N25P |
IXFX120N25P | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | Littelfuse Inc | IXTK120N25P vs IXFX120N25P |
IXTX120N25P | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | IXYS Corporation | IXTK120N25P vs IXTX120N25P |
IXTV110N25TS | Power Field-Effect Transistor, 110A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220SMD, 3 PIN | IXYS Corporation | IXTK120N25P vs IXTV110N25TS |
IXFK120N25P | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | Littelfuse Inc | IXTK120N25P vs IXFK120N25P |
IXFX120N25 | Power Field-Effect Transistor, 120A I(D), 250V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | Littelfuse Inc | IXTK120N25P vs IXFX120N25 |
IXFX120N25 | Power Field-Effect Transistor, 120A I(D), 250V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | IXYS Corporation | IXTK120N25P vs IXFX120N25 |
IXTK120N25P | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Littelfuse Inc | IXTK120N25P vs IXTK120N25P |
IXTD110N25T-8W | Power Field-Effect Transistor, 110A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | Littelfuse Inc | IXTK120N25P vs IXTD110N25T-8W |