Part Details for IXTK120P20T by IXYS Corporation
Overview of IXTK120P20T by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for IXTK120P20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTK120P20T
|
Mouser Electronics | MOSFET TrenchP Power MOSFET RoHS: Compliant | 329 |
|
$24.0000 / $30.2700 | Buy Now |
|
Future Electronics | N-Channel 200 V 30 mOhm Through Hole Power Mosfet - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$20.6000 / $21.0300 | Buy Now |
DISTI #
IXTK120P20T
|
TTI | MOSFET TrenchP Power MOSFET Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$19.8000 / $21.0100 | Buy Now |
DISTI #
IXTK120P20T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -200V, -120A, 1040W Min Qty: 1 | 0 |
|
$24.6800 / $34.2500 | RFQ |
|
New Advantage Corporation | MOSFET DIS.120A 200V N-CH TO-264 TRENCHP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 292 |
|
$46.0700 / $49.3600 | Buy Now |
Part Details for IXTK120P20T
IXTK120P20T CAD Models
IXTK120P20T Part Data Attributes:
|
IXTK120P20T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTK120P20T
IXYS Corporation
Power Field-Effect Transistor, 120A I(D), 200V, 0.03ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264AA | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1040 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |