Part Details for IXTN21N100L by IXYS Corporation
Overview of IXTN21N100L by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTN21N100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 21 A, 1000 V, 0.55 ohm, N-CHANNEL, Si, POWER, MOSFET | 13 |
|
$21.4500 | Buy Now |