Part Details for IXTN22N100L by Littelfuse Inc
Overview of IXTN22N100L by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXTN22N100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1592
|
Newark | Discmosfet N-Ch Linear Std Sot-227B(Mini/ Tube |Littelfuse IXTN22N100L Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3200 | Buy Now |
DISTI #
IXTN22N100L-ND
|
DigiKey | MOSFET N-CH 1000V 22A SOT227B Min Qty: 1 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$46.1243 / $56.3700 | Buy Now |
Part Details for IXTN22N100L
IXTN22N100L CAD Models
IXTN22N100L Part Data Attributes:
Alternate Parts for IXTN22N100L
This table gives cross-reference parts and alternative options found for IXTN22N100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTN22N100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTN22N100L | Power Field-Effect Transistor, 22A I(D), 1000V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | IXYS Corporation | IXTN22N100L vs IXTN22N100L |
IXTK22N100L | Power Field-Effect Transistor, | Littelfuse Inc | IXTN22N100L vs IXTK22N100L |
IXTK22N100L | Power Field-Effect Transistor, 22A I(D), 1000V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | IXTN22N100L vs IXTK22N100L |
IXTX22N100L | Power Field-Effect Transistor, 22A I(D), 1000V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | IXYS Corporation | IXTN22N100L vs IXTX22N100L |