Part Details for IXTN32P60P by IXYS Corporation
Overview of IXTN32P60P by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTN32P60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTN32P60P
|
Mouser Electronics | Discrete Semiconductor Modules -32 Amps -600V 0.350 Rds RoHS: Compliant | 77 |
|
$27.3600 / $37.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$28.3500 | Buy Now |
DISTI #
IXTN32P60P
|
TTI | Discrete Semiconductor Modules -32 Amps -600V 0.350 Rds Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$25.4400 | Buy Now |
DISTI #
IXTN32P60P
|
TME | Module, single transistor, -600V, -32A, SOT227B, screw, Idm: -96A Min Qty: 1 | 0 |
|
$34.1900 / $43.0300 | RFQ |
Part Details for IXTN32P60P
IXTN32P60P CAD Models
IXTN32P60P Part Data Attributes:
|
IXTN32P60P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTN32P60P
IXYS Corporation
Power Field-Effect Transistor, 32A I(D), 600V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 890 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |