IXTN46N50L
Description: Power Field-Effect Transistor,

Overview of IXTN46N50L by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IXTN46N50L by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH1597
Newark Discmosfet N-Ch Linear Std Sot-227B(Mini/ Tube |Littelfuse IXTN46N50L RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $44.3200
$44.3200 Buy Now
DISTI # IXTN46N50L-ND
DigiKey MOSFET N-CH 500V 46A SOT-227B Min Qty: 1 Lead time: 57 Weeks Container: Tube 296
In Stock
  • 1 $42.2800
$42.2800 Buy Now

CAD Models for IXTN46N50L by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IXTN46N50L by Littelfuse Inc

IXTN46N50L
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Terminal Finish
Nickel (Ni)
Want to compare parts?
  1. IXTN46N50L
    Littelfuse Inc
    Power Field-Effect Transistor,
    VS

Alternate Parts for IXTN46N50L

This table gives cross-reference parts and alternative options found for IXTN46N50L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTN46N50L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXTN46N50L Power Field-Effect Transistor, 46A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-227B, MINIBLOC-4 IXYS Corporation IXTN46N50L vs IXTN46N50L
IXTN44N50L Power Field-Effect Transistor, 44A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 Littelfuse Inc IXTN46N50L vs IXTN44N50L
IXTN44N50L Power Field-Effect Transistor, 44A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 IXYS Corporation IXTN46N50L vs IXTN44N50L

Related Parts for IXTN46N50L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXTN46N50L by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXTN46N50L by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXTN46N50L would you like to use for your alert(s)?
  • Please alert me when IXTN46N50L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXTN46N50L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXTN46N50L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXTN46N50L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXTN46N50L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXTN46N50L by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: