Part Details for IXTN90N25L2 by Littelfuse Inc
Overview of IXTN90N25L2 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTN90N25L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1604
|
Newark | Mosfet Mod, N-Ch, 250V, 90A, 735W, Channel Type:N Channel, Continuous Drain Current Id:90A, Drain Source Voltage Vds:250V, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V, Power Dissipation:735W Rohs Compliant: Yes |Littelfuse IXTN90N25L2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$32.7600 | Buy Now |
DISTI #
29AK0487
|
Newark | Mosfet Module, 250V, 90A, 735W Rohs Compliant: Yes |Littelfuse IXTN90N25L2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.5700 / $51.3100 | Buy Now |
DISTI #
IXTN90N25L2-ND
|
DigiKey | MOSFET N-CH 250V 90A SOT227B Min Qty: 1 Lead time: 44 Weeks Container: Tube |
597 In Stock |
|
$39.3694 / $50.3400 | Buy Now |
DISTI #
69098831
|
Verical | Trans MOSFET N-CH 250V 90A 4-Pin SOT-227B Min Qty: 10 Package Multiple: 10 Date Code: 2320 | Americas - 270 |
|
$36.3420 / $37.0553 | Buy Now |
DISTI #
TMOS6156
|
Rutronik | N-CH 250V 90A 36mOhm SOT-227 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube |
Stock DE - 30 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$38.7500 / $50.2300 | Buy Now |
DISTI #
3930420
|
element14 Asia-Pacific | MOSFET MODULE, 250V, 90A, 735W RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$41.5874 / $51.9141 | Buy Now |
DISTI #
3930420
|
Farnell | MOSFET MODULE, 250V, 90A, 735W RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 6 |
|
$37.9733 / $48.5592 | Buy Now |
Part Details for IXTN90N25L2
IXTN90N25L2 CAD Models
IXTN90N25L2 Part Data Attributes:
|
IXTN90N25L2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTN90N25L2
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Terminal Finish | Nickel (Ni) |