Part Details for IXTP10P50P by IXYS Corporation
Overview of IXTP10P50P by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTP10P50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4577
|
Newark | Mosfet, P-Ch, 500V, 10A, To-220Ab Rohs Compliant: Yes |Ixys Semiconductor IXTP10P50P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $6.7000 | Buy Now |
DISTI #
747-IXTP10P50P
|
Mouser Electronics | MOSFET -10.0 Amps -500V 1.000 Rds RoHS: Compliant | 648 |
|
$3.4200 / $6.5700 | Buy Now |
|
Future Electronics | P-Channel 500 V 1 Ohm Flange Mount Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10Tube |
|
$3.6300 / $4.2400 | Buy Now |
DISTI #
IXTP10P50P
|
TTI | MOSFET -10.0 Amps -500V 1.000 Rds Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 350 In Stock |
|
$3.3800 / $3.9800 | Buy Now |
DISTI #
IXTP10P50P
|
TME | Transistor: P-MOSFET, PolarP™, unipolar, -500V, -10A, 300W, TO220AB Min Qty: 1 | 0 |
|
$3.9200 / $5.2900 | RFQ |
DISTI #
3438416
|
element14 Asia-Pacific | MOSFET, P-CH, 500V, 10A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0332 / $6.6703 | Buy Now |
DISTI #
3438416
|
Farnell | MOSFET, P-CH, 500V, 10A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$4.4926 / $6.4127 | Buy Now |
|
LCSC | 500V 10A 300W 15A10V 4V250uA 1PCSPChannel TO-220-3 MOSFETs ROHS | 198 |
|
$3.8738 / $5.3640 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.10A 500V P-CH TO220 POLARP THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 76 |
|
$7.2200 / $7.7300 | Buy Now |
Part Details for IXTP10P50P
IXTP10P50P CAD Models
IXTP10P50P Part Data Attributes:
|
IXTP10P50P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP10P50P
IXYS Corporation
Power Field-Effect Transistor, 10A I(D), 500V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP10P50P
This table gives cross-reference parts and alternative options found for IXTP10P50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP10P50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP10P50P | Power Field-Effect Transistor, | Littelfuse Inc | IXTP10P50P vs IXTP10P50P |
IXTH10P50P | Power Field-Effect Transistor, | Littelfuse Inc | IXTP10P50P vs IXTH10P50P |
IXTQ10P50P | Power Field-Effect Transistor, 10A I(D), 500V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXTP10P50P vs IXTQ10P50P |