Part Details for IXTP150N15X4 by IXYS Corporation
Overview of IXTP150N15X4 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTP150N15X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTP150N15X4
|
Mouser Electronics | MOSFET MSFT N-CH HIPERFET-Q 3&44 RoHS: Compliant | 172 |
|
$4.6700 / $8.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.3700 | Buy Now |
DISTI #
IXTP150N15X4
|
TTI | MOSFET MSFT N-CH HIPERFET-Q 3&44 Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.6200 / $5.8500 | Buy Now |
DISTI #
IXTP150N15X4
|
TME | Transistor: N-MOSFET, unipolar, 150V, 150A, 480W, TO220AB, 100ns Min Qty: 1 | 206 |
|
$5.3600 / $7.2400 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.150A 150V N-CH TO220AB ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 201 |
|
$9.8700 / $10.5700 | Buy Now |
Part Details for IXTP150N15X4
IXTP150N15X4 CAD Models
IXTP150N15X4 Part Data Attributes:
|
IXTP150N15X4
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP150N15X4
IXYS Corporation
Power Field-Effect Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 480 W | |
Pulsed Drain Current-Max (IDM) | 260 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |