Part Details for IXTP15P15T by IXYS Corporation
Overview of IXTP15P15T by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTP15P15T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTP15P15T
|
Mouser Electronics | MOSFET TenchP Power MOSFET RoHS: Compliant | 0 |
|
$2.6300 / $4.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2500 | Buy Now |
DISTI #
IXTP15P15T
|
TTI | MOSFET TenchP Power MOSFET Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.2700 / $2.5000 | Buy Now |
DISTI #
IXTP15P15T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -150V, -15A, 150W, 116ns Min Qty: 1 | 197 |
|
$2.4400 / $3.3800 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.15A 150V N-CH TO220AB TRENCHP THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$4.5200 / $4.8500 | Buy Now |
Part Details for IXTP15P15T
IXTP15P15T CAD Models
IXTP15P15T Part Data Attributes:
|
IXTP15P15T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP15P15T
IXYS Corporation
Power Field-Effect Transistor, 15A I(D), 150V, 0.24ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP15P15T
This table gives cross-reference parts and alternative options found for IXTP15P15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP15P15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP15P15T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP15P15T vs IXTP15P15T |
IXTA15P15T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP15P15T vs IXTA15P15T |