Part Details for IXTP20N65XM by IXYS Corporation
Overview of IXTP20N65XM by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTP20N65XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTP20N65XM
|
Mouser Electronics | MOSFET 650V/9A Power MOSFET RoHS: Compliant | 2 |
|
$4.9900 / $8.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.3700 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 76 |
|
$4.1736 / $6.7680 | Buy Now | |
DISTI #
IXTP20N65XM
|
TME | Transistor: N-MOSFET, unipolar, 650V, 20A, 63W, TO220FP, 350ns Min Qty: 1 | 6 |
|
$5.7500 / $8.0400 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.20A 650V N-CH TO220AB ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$9.8700 / $10.5700 | Buy Now |