There are no models available for this part yet.
Overview of IXTP28P065T by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTP28P065T by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXTP28P065T
|
Mouser Electronics | MOSFETs 28 Amps 65V 0.045 Rds RoHS: Compliant | 1299 |
|
$1.7200 / $3.5800 | Buy Now | |
Future Electronics | Single P-Channel 65 V 45 mOhm 83 W Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$1.7200 / $1.8900 | Buy Now | ||
DISTI #
IXTP28P065T
|
TTI | MOSFETs 28 Amps 65V 0.045 Rds Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$1.7000 / $2.7900 | Buy Now | |
DISTI #
IXTP28P065T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -65V, -28A, 83W, TO220AB Min Qty: 1 | 0 |
|
$2.1800 / $3.0300 | RFQ |
CAD Models for IXTP28P065T by IXYS Corporation
Part Data Attributes for IXTP28P065T by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
PLASTIC, TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
200 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
65 V
|
Drain Current-Max (ID)
|
28 A
|
Drain-source On Resistance-Max
|
0.045 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
83 W
|
Pulsed Drain Current-Max (IDM)
|
90 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXTP28P065T
This table gives cross-reference parts and alternative options found for IXTP28P065T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP28P065T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTA28P065T | Power Field-Effect Transistor, 28A I(D), 65V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXTP28P065T vs IXTA28P065T |
IXTP28P065T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP28P065T vs IXTP28P065T |
Related Parts for IXTP28P065T
-
FQP27P06Power Field-Effect Transistors
-
MC9S12A256CPVEMicrocontrollers
-
ITS4141NPeripheral Drivers
-
ISL8022IRZ-T7ASwitching Regulator or Controllers
-
TN0104N8-GSmall Signal Field-Effect Transistors
-
JANS1N6621USRectifier Diodes
-
SSM-2143POther Analog ICs
-
CC1210MKX5R5BB476Fixed Capacitors
-
ISL88002IH16Z-TKPower Management Circuits