Part Details for IXTP28P065T by Littelfuse Inc
Overview of IXTP28P065T by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTP28P065T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1671
|
Newark | Mosfet, P-Ch, 65V, 28A, To-220Ab, Channel Type:P Channel, Drain Source Voltage Vds:65V, Continuous Drain Current Id:28A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Littelfuse IXTP28P065T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$1.7800 / $3.6600 | Buy Now |
DISTI #
IXTP28P065T-ND
|
DigiKey | MOSFET P-CH 65V 28A TO220AB Min Qty: 1 Lead time: 44 Weeks Container: Tube |
290 In Stock |
|
$1.6751 / $3.5900 | Buy Now |
Part Details for IXTP28P065T
IXTP28P065T CAD Models
IXTP28P065T Part Data Attributes
|
IXTP28P065T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTP28P065T
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 127 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP28P065T
This table gives cross-reference parts and alternative options found for IXTP28P065T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP28P065T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTA28P065T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP28P065T vs IXTA28P065T |