There are no models available for this part yet.
Overview of IXTP2R4N120P by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for IXTP2R4N120P by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXTP2R4N120P
|
Mouser Electronics | MOSFETs 2.4 Amps 1200V 7.5 Rds RoHS: Compliant | 294 |
|
$3.4200 / $6.4400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$3.9300 | Buy Now | ||
DISTI #
IXTP2R4N120P
|
TTI | MOSFETs 2.4 Amps 1200V 7.5 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.3900 / $4.2200 | Buy Now | |
DISTI #
IXTP2R4N120P
|
TME | Transistor: N-MOSFET, Polar™, unipolar, 1.2kV, 2.4A, Idm: 6A, 125W Min Qty: 1 | 25 |
|
$4.0600 / $5.4800 | Buy Now | |
New Advantage Corporation | MOSFET DIS.2.4A 1200V N-CH TO220AB POLAR THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 207 |
|
$7.4700 / $8.0100 | Buy Now |
CAD Models for IXTP2R4N120P by IXYS Corporation
Part Data Attributes for IXTP2R4N120P by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
200 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
1200 V
|
Drain Current-Max (ID)
|
2.4 A
|
Drain-source On Resistance-Max
|
7.5 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
125 W
|
Pulsed Drain Current-Max (IDM)
|
6 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXTP2R4N120P
This table gives cross-reference parts and alternative options found for IXTP2R4N120P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP2R4N120P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH2R4N120P | Power Field-Effect Transistor, 2.4A I(D), 1200V, 7.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Littelfuse Inc | IXTP2R4N120P vs IXTH2R4N120P |
IXTH2R4N120P | Power Field-Effect Transistor, 2.4A I(D), 1200V, 7.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXTP2R4N120P vs IXTH2R4N120P |
Related Parts for IXTP2R4N120P
-
IXTP230N075T2Power Field-Effect Transistors
-
ISL9111AEH50Z-TSwitching Regulator or Controllers
-
STTH3R02RLRectifier Diodes
-
AD820ARZOperational Amplifiers
-
EMK107BBJ106MA-TFixed Capacitors
-
ISL9205DIRZ-TPower Management Circuits
-
MC78M15CDTRKGLinear Regulator ICs
-
AD7859ASZ-REELAnalog to Digital Converters
-
ISL81486IUZLine Driver or Receivers