Part Details for IXTP32P20T by IXYS Corporation
Overview of IXTP32P20T by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTP32P20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTP32P20T
|
Mouser Electronics | MOSFET TenchP Power MOSFET RoHS: Compliant | 3882 |
|
$4.7100 / $8.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.2300 | Buy Now |
DISTI #
IXTP32P20T
|
TTI | MOSFET TenchP Power MOSFET Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.4700 / $5.6600 | Buy Now |
DISTI #
IXTP32P20T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -200V, -32A, 300W, 190ns Min Qty: 1 | 0 |
|
$5.0300 / $7.9200 | RFQ |
|
New Advantage Corporation | MOSFET DIS.32A 200V P-CH TO220AB TRENCHP THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 72 |
|
$10.6500 / $11.4100 | Buy Now |
Part Details for IXTP32P20T
IXTP32P20T CAD Models
IXTP32P20T Part Data Attributes:
|
IXTP32P20T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP32P20T
IXYS Corporation
Power Field-Effect Transistor, 32A I(D), 200V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP32P20T
This table gives cross-reference parts and alternative options found for IXTP32P20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP32P20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTQ32P20T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP32P20T vs IXTQ32P20T |
IXTA32P20T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP32P20T vs IXTA32P20T |
IXTP32P20T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP32P20T vs IXTP32P20T |
IXTH32P20T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP32P20T vs IXTH32P20T |
IXTQ32P20T | Power Field-Effect Transistor, 32A I(D), 200V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXTP32P20T vs IXTQ32P20T |
IXTH32P20T | Power Field-Effect Transistor, 32A I(D), 200V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXTP32P20T vs IXTH32P20T |