Part Details for IXTP75N10P by IXYS Corporation
Overview of IXTP75N10P by IXYS Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTP75N10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1710
|
Newark | Disc Mosfet N-Ch Std-Polar To-220Ab/Fp/ Tube Rohs Compliant: Yes |Ixys Semiconductor IXTP75N10P Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.4500 | Buy Now |
DISTI #
58M7669
|
Newark | Mosfet, N, To-220, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:75A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5.5V, Power Dissipation:360W Rohs Compliant: Yes |Ixys Semiconductor IXTP75N10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.9700 | Buy Now |
DISTI #
IXTP75N10P-ND
|
DigiKey | MOSFET N-CH 100V 75A TO220AB Min Qty: 1 Lead time: 44 Weeks Container: Tube |
16 In Stock |
|
$2.3279 / $4.7800 | Buy Now |
DISTI #
747-IXTP75N10P
|
Mouser Electronics | MOSFET 75 Amps 100V 0.025 Rds RoHS: Compliant | 9 |
|
$3.2500 / $4.7900 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 25 mOhm 360 W Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2800 / $2.5000 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 25 mOhm 360 W Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2800 / $2.5000 | Buy Now |
DISTI #
IXTP75N10P
|
TTI | MOSFET 75 Amps 100V 0.025 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.2500 / $2.4900 | Buy Now |
DISTI #
IXTP75N10P
|
TME | Transistor: N-MOSFET, PolarHT™, unipolar, 100V, 75A, 360W, TO220AB Min Qty: 1 | 0 |
|
$2.6100 / $3.5300 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 82 |
|
$4.6549 / $4.9473 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.75A 100V N-CH TO220AB POLARHT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 255 |
|
$4.8200 / $5.1600 | Buy Now |
Part Details for IXTP75N10P
IXTP75N10P CAD Models
IXTP75N10P Part Data Attributes:
|
IXTP75N10P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP75N10P
IXYS Corporation
Power Field-Effect Transistor, 75A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP75N10P
This table gives cross-reference parts and alternative options found for IXTP75N10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP75N10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS70UM-2 | Power Field-Effect Transistor, 70A I(D), 100V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Powerex Power Semiconductors | IXTP75N10P vs FS70UM-2 |
FS70UM-2 | 70A, 100V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, SC-46, TO-220, 3 PIN | Renesas Electronics Corporation | IXTP75N10P vs FS70UM-2 |
IPP70N10SL-16 | Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IXTP75N10P vs IPP70N10SL-16 |
FS70UM-2 | Power Field-Effect Transistor, 70A I(D), 100V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Mitsubishi Electric | IXTP75N10P vs FS70UM-2 |
IXTP75N10P | Power Field-Effect Transistor, 75A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IXTP75N10P vs IXTP75N10P |