Part Details for IXTP8N65X2M by IXYS Corporation
Overview of IXTP8N65X2M by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for IXTP8N65X2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9845
|
Newark | Mosfet, N-Ch, 650V, 4A, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:4A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.55Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Dissipation Rohs Compliant: Yes |Ixys Semiconductor IXTP8N65X2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $3.0700 | Buy Now |
DISTI #
747-IXTP8N65X2M
|
Mouser Electronics | MOSFET MSFT N-CH ULTRA JNCT X2 3&44 RoHS: Compliant | 113 |
|
$1.3700 / $2.9500 | Buy Now |
|
Future Electronics | MOSFET MSFT N-CH ULTRA JNCT X2 344 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4600 / $1.6100 | Buy Now |
DISTI #
IXTP8N65X2M
|
TTI | MOSFET MSFT N-CH ULTRA JNCT X2 3&44 Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3800 / $1.5900 | Buy Now |
DISTI #
IXTP8N65X2M
|
TME | Transistor: N-MOSFET, unipolar, 650V, 8A, 32W, TO220FP, 200ns Min Qty: 1 | 0 |
|
$1.7300 / $2.4100 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 25 |
|
$3.3368 | Buy Now |
DISTI #
2674792
|
element14 Asia-Pacific | MOSFET, N-CH, 650V, 4A, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8230 / $3.0556 | Buy Now |
DISTI #
2674792
|
Farnell | MOSFET, N-CH, 650V, 4A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.5655 / $2.8304 | Buy Now |
Part Details for IXTP8N65X2M
IXTP8N65X2M CAD Models
IXTP8N65X2M Part Data Attributes:
|
IXTP8N65X2M
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP8N65X2M
IXYS Corporation
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |