Part Details for IXTP94N20X4 by Littelfuse Inc
Overview of IXTP94N20X4 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for IXTP94N20X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0718
|
Newark | Mosfet, N-Ch, 200V, 94A, To-220 Rohs Compliant: Yes |Littelfuse IXTP94N20X4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$7.6400 / $12.0700 | Buy Now |
DISTI #
25AJ5490
|
Newark | Discrete Mosfet 94A 200V X4 To220/Tube Rohs Compliant: Yes |Littelfuse IXTP94N20X4 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $8.0200 | Buy Now |
DISTI #
5656-IXTP94N20X4-ND
|
DigiKey | MOSFET 200V 94A N-CH ULTRA TO220 Min Qty: 1 Lead time: 32 Weeks Container: Tube |
180 In Stock |
|
$7.2584 / $12.0100 | Buy Now |
Part Details for IXTP94N20X4
IXTP94N20X4 CAD Models
IXTP94N20X4 Part Data Attributes
|
IXTP94N20X4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTP94N20X4
Littelfuse Inc
Power Field-Effect Transistor, 94A I(D), 200V, 0.0106ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 94 A | |
Drain-source On Resistance-Max | 0.0106 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 360 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |