Part Details for IXTQ180N10T by Littelfuse Inc
Overview of IXTQ180N10T by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTQ180N10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1741
|
Newark | Discmsft Nchtrenchgate-Gen1 To-3P (3)/ Tube |Littelfuse IXTQ180N10T RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.3100 | Buy Now |
DISTI #
IXTQ180N10T-ND
|
DigiKey | MOSFET N-CH 100V 180A TO3P Min Qty: 300 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1663 | Buy Now |
Part Details for IXTQ180N10T
IXTQ180N10T CAD Models
IXTQ180N10T Part Data Attributes
|
IXTQ180N10T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTQ180N10T
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED, ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 162 pF | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 480 W | |
Pulsed Drain Current-Max (IDM) | 450 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTQ180N10T
This table gives cross-reference parts and alternative options found for IXTQ180N10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ180N10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTA180N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ180N10T vs IXTA180N10T |
IXTH180N10T | Power Field-Effect Transistor, 180A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXTQ180N10T vs IXTH180N10T |
IXTA180N10T7 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ180N10T vs IXTA180N10T7 |
IXTH180N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ180N10T vs IXTH180N10T |
IXTQ180N10T | Power Field-Effect Transistor, 180A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | IXTQ180N10T vs IXTQ180N10T |
IXTA180N10T7 | Power Field-Effect Transistor, 180A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 6 PIN | IXYS Corporation | IXTQ180N10T vs IXTA180N10T7 |