-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1744
|
Newark | Disc Mosfet N-Ch Std-Polar To-3P (3)/Tube |Littelfuse IXTQ22N50P Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $4.4400 | Buy Now |
DISTI #
IXTQ22N50P-ND
|
DigiKey | MOSFET N-CH 500V 22A TO3P Min Qty: 1 Lead time: 44 Weeks Container: Tube |
267 In Stock |
|
$2.9487 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXTQ22N50P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTQ22N50P
Littelfuse Inc
Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IXTQ22N50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ22N50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTV22N50P | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS220, 3 PIN | IXYS Corporation | IXTQ22N50P vs IXTV22N50P |
APT23H50S | Power Field-Effect Transistor, 23A I(D), 500V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D3PAK, 3 PIN | Microsemi Corporation | IXTQ22N50P vs APT23H50S |
IXTA460P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ22N50P vs IXTA460P2 |
IXTH22N50P | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Littelfuse Inc | IXTQ22N50P vs IXTH22N50P |
IXTA460P2 | Power Field-Effect Transistor, 24A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-263AA, 3 PIN | IXYS Corporation | IXTQ22N50P vs IXTA460P2 |
IXFH22N50P | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXTQ22N50P vs IXFH22N50P |
IXTQ460P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ22N50P vs IXTQ460P2 |
IXTP460P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ22N50P vs IXTP460P2 |
IXFV22N50PS | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220SMD, 3 PIN | IXYS Corporation | IXTQ22N50P vs IXFV22N50PS |
IXTH460P2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ22N50P vs IXTH460P2 |